-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ZMD15-ND
|
DigiKey | ZENERDIODE,DO-213AA,15V,1W,5% Min Qty: 625 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
87500 In Stock |
|
$0.0768 / $0.4465 | Buy Now |
DISTI #
4878-ZMD15CT-ND
|
DigiKey | ZENER MINIMELF 15V 1W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0402 / $0.3400 | Buy Now |
DISTI #
637-ZMD15
|
Mouser Electronics | Zener Diodes Zener, MiniMelf, 15V, 1W, 5% RoHS: Compliant | 2446 |
|
$0.0600 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - MiniMelf - 15V - 1W - 5% RoHS: Compliant | 87500 Factory Stock |
|
$0.0353 / $0.0476 | Buy Now |
DISTI #
78436608
|
Verical | Zener Diode Single 14.7V 5% 30Ohm 1000mW 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2402 | Americas - 5000 |
|
$0.0553 / $0.0715 | Buy Now |
DISTI #
78440882
|
Verical | Zener Diode Single 14.7V 5% 30Ohm 1000mW 2-Pin Mini-MELF T/R Min Qty: 1250 Package Multiple: 10 | Americas - 3730 |
|
$0.0670 | Buy Now |
DISTI #
ZMD15-DIO
|
TME | Diode: Zener, 1W, 15V, SMD, reel,tape, MiniMELF plastic Min Qty: 10 | 3730 |
|
$0.0434 / $0.0870 | Buy Now |
|
Master Electronics | Zener Diode - MiniMelf - 15V - 1W - 5% RoHS: Compliant | 87500 Factory Stock |
|
$0.0353 / $0.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMD15
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMD15
Diotec Semiconductor AG
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for ZMD15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMD15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMD15 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | ZMD15 vs ZMD15 |