Part Details for ZMD56B by Diotec Semiconductor AG
Overview of ZMD56B by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMD56B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZMD56BTR-ND
|
DigiKey | ZENER MINIMELF 56V 1W 2% Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1061 | Buy Now |
DISTI #
4878-ZMD56B-ND
|
DigiKey | IC Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0792 | Buy Now |
DISTI #
2721-ZMD56B-ND
|
DigiKey | ZENERDIODE,DO-213AA,56V,1W,2% Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-ZMD56B
|
Mouser Electronics | Zener Diodes Zener, MiniMelf, 56V, 1W, 2% RoHS: Compliant | 2480 |
|
$0.0620 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Zener Diode - MiniMelf - 56V - 1W - 2% RoHS: Compliant | 2500 Factory Stock |
|
$0.0446 / $0.0602 | Buy Now |
DISTI #
ZMD56B-DIO
|
TME | Diode: Zener, 1W, 56V, SMD, reel,tape, MiniMELF plastic Min Qty: 10 | 827 |
|
$0.0465 / $0.0835 | Buy Now |
|
Master Electronics | Zener Diode - MiniMelf - 56V - 1W - 2% RoHS: Compliant | 2500 Factory Stock |
|
$0.0446 / $0.0602 | Buy Now |
Part Details for ZMD56B
ZMD56B CAD Models
ZMD56B Part Data Attributes
|
ZMD56B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMD56B
Diotec Semiconductor AG
Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMD56B
This table gives cross-reference parts and alternative options found for ZMD56B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMD56B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMD56 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | ZMD56B vs ZMD56 |
ZMD56 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | ZMD56B vs ZMD56 |