Part Details for ZMM20 by Diotec Semiconductor AG
Overview of ZMM20 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for ZMM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM20CT-ND
|
DigiKey | ZENER SOD-80 20V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2500 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
637-ZMM20
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 20V, 0.5W, 5% RoHS: Compliant | 3930 |
|
$0.0190 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 20V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0116 / $0.0185 | Buy Now |
DISTI #
79374688
|
Verical | Zener Diode Single 20V 5% 55Ohm 500mW 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2414 | Americas - 10000 |
|
$0.0175 / $0.0330 | Buy Now |
DISTI #
ZMM20-DIO
|
TME | Diode: Zener, 0.5W, 20V, SMD, reel,tape, SOD80C, single diode Min Qty: 25 | 1227 |
|
$0.0127 / $0.0319 | Buy Now |
DISTI #
25S7346
|
Bürklin Elektronik | Silicon planar zener diode, 20 V, 500 mW, SOD-80C, ZMM20 Min Qty: 100 | 1228 |
|
$0.0216 / $0.0605 | Buy Now |
Part Details for ZMM20
ZMM20 CAD Models
ZMM20 Part Data Attributes
|
ZMM20
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM20
Diotec Semiconductor AG
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM20
This table gives cross-reference parts and alternative options found for ZMM20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM20 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | ZMM20 vs ZMM20 |
ZMM20 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM20 vs ZMM20 |