Part Details for ZMSCQ-2-180BR+ by Mini-Circuits
Overview of ZMSCQ-2-180BR+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMSCQ-2-180BR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZMSCQ-2-180BR+
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD /SMA/R BKT RoHS RoHS: Compliant | 0 |
|
$83.0500 | Order Now |
Part Details for ZMSCQ-2-180BR+
ZMSCQ-2-180BR+ CAD Models
ZMSCQ-2-180BR+ Part Data Attributes
|
ZMSCQ-2-180BR+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZMSCQ-2-180BR+
Mini-Circuits
Combiner, 120MHz Min, 180MHz Max, 0.7dB Insertion Loss-Max, CASE M21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 15 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 180 MHz | |
Operating Frequency-Min | 120 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | NO | |
VSWR-Max | 1.16 |