Part Details for ZMTG03CJS02WCE24 by C&K
Overview of ZMTG03CJS02WCE24 by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ZMTG03CJS02WCE24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4771
|
Newark | Microswitch, Spdt, 3A, 250Vac, 170Gf, Microswitch Type:Miniature, Microswitch Actuator:Simulated Leaf Roller, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:3A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |C&k Components ZMTG03CJS02WCE24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$2.9700 | Buy Now |
DISTI #
108-ZMTG03CJS02WCE24-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 9 Weeks Container: Box |
222 In Stock |
|
$3.4983 / $6.3600 | Buy Now |
DISTI #
611-ZMTG03CJS02WCE24
|
Mouser Electronics | Basic / Snap Action Switches SWITCH SNAP RoHS: Compliant | 250 |
|
$3.4900 / $6.3500 | Buy Now |
|
Future Electronics | ZMT Series SPDT 125/250VAC 3A Simulated Leaf Roller Snap-Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.7400 / $4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.3600 | Buy Now |
DISTI #
61738697
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Leaf Roller Lever 3A 250VAC 24VDC 0.49N Screw Mount Wire Lead Tray Min Qty: 3 Package Multiple: 1 Date Code: 2216 | Americas - 500 |
|
$1.7340 | Buy Now |
DISTI #
72490967
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Leaf Roller Lever 3A 250VAC 24VDC 0.49N Screw Mount Wire Lead Tray Min Qty: 20 Package Multiple: 1 | Americas - 250 |
|
$3.1500 | Buy Now |
DISTI #
000000000006351933
|
Sager | Basic / Snap Action Switches SWITCH SNAP Min Qty: 500 | 0 |
|
$3.3600 / $3.5000 | Buy Now |
DISTI #
3934959
|
element14 Asia-Pacific | MICROSWITCH, SPDT, LEAF ROLLER, 3A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5481 / $6.7259 | Buy Now |
DISTI #
3934959
|
Farnell | MICROSWITCH, SPDT, LEAF ROLLER, 3A, 250V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 500 |
|
$3.8522 / $6.0105 | Buy Now |