Diodes
ZMY10B
Diotec Semiconductor AG
Description: Zener Diode, 10V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2

Overview of ZMY10B by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for ZMY10B by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-ZMY10B-ND
DigiKey ZENER MELF 10V 1.3W 2% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.0644
$0.0644 Buy Now
DISTI # 637-ZMY10B
Mouser Electronics Zener Diodes Zener, Melf, 10V, 1.3W, 2% RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.2410
  • 100 $0.1680
  • 500 $0.1470
  • 1,000 $0.1370
  • 5,000 $0.0780
  • 10,000 $0.0630
  • 25,000 $0.0600
  • 50,000 $0.0560
$0.0560 / $0.3400 Order Now
Onlinecomponents.com Zener Diode - Melf - 10V - 1.3W - 2% RoHS: Compliant 0
  • 5,000 $0.0507
  • 10,000 $0.0484
  • 25,000 $0.0456
  • 50,000 $0.0449
  • 100,000 $0.0415
  • 150,000 $0.0409
  • 250,000 $0.0402
$0.0402 / $0.0507 Buy Now
DISTI # ZMY10B-DIO
TME Diode: Zener, 1.3W, 10V, 123mA, SMD, reel,tape, MELF plastic, ZMYxxB Min Qty: 10 0
  • 10 $0.0816
  • 50 $0.0671
  • 250 $0.0593
  • 1,000 $0.0532
  • 5,000 $0.0497
$0.0497 / $0.0816 RFQ

CAD Models for ZMY10B by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMY10B by Diotec Semiconductor AG

ZMY10B
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-213AB
Package Description
ROHS COMPLIANT, PLASTIC, MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
50 mA
Want to compare parts?
  1. ZMY10B
    Diotec Semiconductor AG
    Zener Diode, 10V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
    VS

Related Parts for ZMY10B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMY10B by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMY10B by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of ZMY10B would you like to use for your alert(s)?
  • Please alert me when ZMY10B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMY10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMY10B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMY10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMY10B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMY10B by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: