Part Details for ZMY11-GS18 by Vishay Intertechnologies
Overview of ZMY11-GS18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for ZMY11-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K9482
|
Newark | Zener Diode, single, Two Terminal,11V V(Z),5.4%,do-213Ab |Vishay ZMY11-GS18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1230 | Buy Now |
DISTI #
ZMY11-GS18
|
Avnet Americas | Diode Zener Single 11V 5% 1W 2-Pin MELF Glass T/R - Tape and Reel (Alt: ZMY11-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1214 | Buy Now |
DISTI #
78-ZMY11-GS18
|
Mouser Electronics | Zener Diodes 11 Volt 1 Watt 10% RoHS: Compliant | 0 |
|
$0.0890 / $0.0960 | Order Now |
|
Bristol Electronics | Min Qty: 12 | 5000 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 4000 |
|
$0.0900 / $0.6000 | Buy Now | |
DISTI #
ZMY11-GS18
|
TTI | Zener Diodes 11 Volt 1 Watt 10% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0960 | Buy Now |
DISTI #
ZMY11-GS18
|
EBV Elektronik | Diode Zener Single 11V 5% 1W 2-Pin MELF Glass T/R (Alt: ZMY11-GS18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ZMY11-GS18
ZMY11-GS18 CAD Models
ZMY11-GS18 Part Data Attributes
|
ZMY11-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZMY11-GS18
Vishay Intertechnologies
Zener Diode, 11V V(Z), 5.45%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 50 mA |
Alternate Parts for ZMY11-GS18
This table gives cross-reference parts and alternative options found for ZMY11-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY11-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY11G | Zener Diode, 11V V(Z), 5.45%, 1W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | ZMY11-GS18 vs ZMY11G |
ZMY11-GS08 | Zener Diode, 11V V(Z), 5.45%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS PACKAGE-2 | Vishay Intertechnologies | ZMY11-GS18 vs ZMY11-GS08 |