Part Details for ZMY11 by Diotec Semiconductor AG
Overview of ZMY11 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY11CT-ND
|
DigiKey | ZENER MELF 11V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
5000 In Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY11
|
Mouser Electronics | Zener Diodes Zener, Melf, 11V, 1.3W, 5% RoHS: Compliant | 9990 |
|
$0.0420 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 11V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
78443004
|
Verical | Diode Zener Single 11V 5% 1300mW 2-Pin MELF T/R Min Qty: 1360 Package Multiple: 10 | Americas - 4400 |
|
$0.0515 / $0.0517 | Buy Now |
DISTI #
ZMY11-DIO
|
TME | Diode: Zener, 1.3W, 11V, 112mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 4400 |
|
$0.0405 / $0.0888 | Buy Now |
Part Details for ZMY11
ZMY11 CAD Models
ZMY11 Part Data Attributes
|
ZMY11
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY11
Diotec Semiconductor AG
Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for ZMY11
This table gives cross-reference parts and alternative options found for ZMY11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N3023CUR-1E3 | Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZMY11 vs MSP1N3023CUR-1E3 |
MV1N3021DUR-1E3TR | Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZMY11 vs MV1N3021DUR-1E3TR |
MLL4743D | Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMY11 vs MLL4743D |
JANTX1N4466 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | ZMY11 vs JANTX1N4466 |
MX1N4743DUR | Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMY11 vs MX1N4743DUR |
MV1N3021CUR-1E3 | Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZMY11 vs MV1N3021CUR-1E3 |
JANTX1N3021D | Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, | Compensated Devices Inc | ZMY11 vs JANTX1N3021D |
JAN1N4468D | Zener Diode, 13V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | ZMY11 vs JAN1N4468D |
SV4983 | Zener Diode, 110V V(Z), 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | ZMY11 vs SV4983 |
UZ8814E3 | Zener Diode, 14V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | ZMY11 vs UZ8814E3 |