Diodes
ZMY12-GS08
Description: Zener Diode, 12V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2

Overview of ZMY12-GS08 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for ZMY12-GS08 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # ZMY12-GS08GICT-ND
DigiKey DIODE ZENER 12V 1W DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9434
In Stock
  • 1 $0.4100
  • 10 $0.3220
  • 100 $0.1931
  • 500 $0.1788
  • 1,500 $0.1381
  • 3,000 $0.1249
  • 4,500 $0.1181
  • 7,500 $0.1105
  • 10,500 $0.1060
  • 15,000 $0.1016
  • 37,500 $0.0920
  • 75,000 $0.0885
$0.0885 / $0.4100 Buy Now

CAD Models for ZMY12-GS08 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZMY12-GS08 by Vishay Semiconductors

ZMY12-GS08
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AB
Package Description
HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5.39%
Working Test Current
50 mA
Want to compare parts?
  1. ZMY12-GS08
    Vishay Semiconductors
    Zener Diode, 12V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
    VS

Alternate Parts for ZMY12-GS08

This table gives cross-reference parts and alternative options found for ZMY12-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY12-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZMY12G Zener Diode, 12V V(Z), 5%, 1W Diotec Semiconductor AG ZMY12-GS08 vs ZMY12G

Related Parts for ZMY12-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMY12-GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMY12-GS08 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of ZMY12-GS08 would you like to use for your alert(s)?
  • Please alert me when ZMY12-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMY12-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMY12-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMY12-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMY12-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMY12-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: