Part Details for ZMY120 by Diotec Semiconductor AG
Overview of ZMY120 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ZMY120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY120CT-ND
|
DigiKey | ZENER MELF 120V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
4900 In Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY120
|
Mouser Electronics | Zener Diodes Zener, Melf, 120V, 1.3W, 5% RoHS: Compliant | 0 |
|
$0.0470 / $0.3700 | Order Now |
|
Onlinecomponents.com | Zener Diode - Melf - 120V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
78958339
|
Verical | Diode Zener Single 120.5V 5% 1300mW 2-Pin MELF T/R Min Qty: 1410 Package Multiple: 10 | Americas - 3990 |
|
$0.0491 / $0.0497 | Buy Now |
DISTI #
ZMY120-DIO
|
TME | Diode: Zener, 1.3W, 120V, 10mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 3990 |
|
$0.0390 / $0.0854 | Buy Now |
Part Details for ZMY120
ZMY120 CAD Models
ZMY120 Part Data Attributes
|
ZMY120
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY120
Diotec Semiconductor AG
Zener Diode, 120V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 120 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |