Part Details for ZMY12B by Diotec Semiconductor AG
Overview of ZMY12B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZMY12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ZMY12BTR-ND
|
DigiKey | ZENER MELF 12V 1.3W 2% Min Qty: 1250 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0936 / $0.2795 | Buy Now |
DISTI #
4878-ZMY12B-ND
|
DigiKey | IC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0644 | Buy Now |
DISTI #
637-ZMY12B
|
Mouser Electronics | Zener Diodes Zener, Melf, 12V, 1.3W, 2% RoHS: Compliant | 4990 |
|
$0.0560 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 12V - 1.3W - 2% RoHS: Compliant | 0 |
|
$0.0402 / $0.0507 | Buy Now |
DISTI #
ZMY12B-DIO
|
TME | Diode: Zener, 1.3W, 12V, 102mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 0 |
|
$0.0465 / $0.0764 | RFQ |
Part Details for ZMY12B
ZMY12B CAD Models
ZMY12B Part Data Attributes
|
ZMY12B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY12B
Diotec Semiconductor AG
Zener Diode, 12V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 50 mA |