Part Details for ZMY12GS18 by Vishay Semiconductors
Overview of ZMY12GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY12GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZENER DIODE Zener Diode, 12V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-213AB RoHS: Compliant | Europe - 75000 |
|
RFQ |
Part Details for ZMY12GS18
ZMY12GS18 CAD Models
ZMY12GS18 Part Data Attributes
|
ZMY12GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMY12GS18
Vishay Semiconductors
DIODE 12.05 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, GLASS PACKAGE-2, Voltage Regulator Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |