There are no models available for this part yet.
Overview of ZMY13B by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZMY13B by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZMY13B-ND
|
DigiKey | ZENER MELF 13V 1.3W 2% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0644 | Buy Now | |
DISTI #
637-ZMY13B
|
Mouser Electronics | Zener Diodes Zener, Melf, 13V, 1.3W, 2% RoHS: Compliant | 0 |
|
$0.0560 / $0.3400 | Order Now | |
Onlinecomponents.com | Zener Diode - Melf - 13V - 1.3W - 2% RoHS: Compliant | 0 |
|
$0.0402 / $0.0507 | Buy Now | ||
DISTI #
ZMY13B-DIO
|
TME | Diode: Zener, 1.3W, 13V, 92mA, SMD, reel,tape, MELF plastic, ZMYxxB Min Qty: 10 | 0 |
|
$0.0486 / $0.0798 | RFQ |
CAD Models for ZMY13B by Diotec Semiconductor AG
Part Data Attributes for ZMY13B by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-213AB
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Reference Voltage-Nom
|
13 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
50 mA
|
Related Parts for ZMY13B
-
ZMM5229BZener Diodes
-
ZDX080N50Power Field-Effect Transistors
-
ZTX658Small Signal Bipolar Transistors
-
ZLR323S2832GR562PTMicrocontrollers
-
ZSPM4011AA1W50Switching Regulator or Controllers
-
ZSR600N8Linear Regulator ICs
-
ZPY13-TRVoltage Regulator Diodes
-
0324001.HXPElectric Fuses
-
ZSSC4175BE2ROther Analog ICs