Part Details for ZMY16-GS08 by Vishay Siliconix
Overview of ZMY16-GS08 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY16-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70616512
|
RS | ZMY16-GS08 Zener Diode, 16V 5% 1000 mW SMT 2-Pin DO-213AB | Siliconix / Vishay ZMY16-GS08 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1510 | RFQ |