Part Details for ZMY160B by Diotec Semiconductor AG
Overview of ZMY160B by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY160B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY160B-ND
|
DigiKey | ZENER MELF 160V 1.3W 2% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0644 | Buy Now |
DISTI #
637-ZMY160B
|
Mouser Electronics | Zener Diodes Zener, Melf, 160V, 1.3W, 2% RoHS: Compliant | 0 |
|
$0.0560 / $0.3400 | Order Now |
|
Onlinecomponents.com | Zener Diode - Melf - 160V - 1.3W - 2% RoHS: Compliant | 0 |
|
$0.0402 / $0.0507 | Buy Now |
DISTI #
ZMY160B-DIO
|
TME | Diode: Zener, 1.3W, 160V, 8mA, SMD, reel,tape, MELF plastic, ZMYxxB Min Qty: 10 | 0 |
|
$0.0485 / $0.0797 | RFQ |
Part Details for ZMY160B
ZMY160B CAD Models
ZMY160B Part Data Attributes
|
ZMY160B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY160B
Diotec Semiconductor AG
Zener Diode, 160V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.5 mA |
Alternate Parts for ZMY160B
This table gives cross-reference parts and alternative options found for ZMY160B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY160B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBG5954CE3TR | Zener Diode, 160V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY160B vs MQSMBG5954CE3TR |
MXHSMBJ5954C | Zener Diode, 160V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | ZMY160B vs MXHSMBJ5954C |
MLL5954C-1E3 | Zener Diode, 160V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZMY160B vs MLL5954C-1E3 |
MSPSMBG5954CE3 | Zener Diode, 160V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY160B vs MSPSMBG5954CE3 |
MQSMAJ5954CE3 | Zener Diode, 160V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | ZMY160B vs MQSMAJ5954CE3 |
MXSMBJ5954CE3 | Zener Diode, 160V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | ZMY160B vs MXSMBJ5954CE3 |
MVSMBG5954C | Zener Diode, 160V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY160B vs MVSMBG5954C |
MSPSMAJ5954CE3TR | Zener Diode, 160V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | ZMY160B vs MSPSMAJ5954CE3TR |
MVSMAJ5954CE3TR | Zener Diode, 160V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | ZMY160B vs MVSMAJ5954CE3TR |
MVSMBG5954CE3 | Zener Diode, 160V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY160B vs MVSMBG5954CE3 |