Part Details for ZMY18 by Diotec Semiconductor AG
Overview of ZMY18 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY18CT-ND
|
DigiKey | DIODE ZENER 18V 1.3W MELF Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4890 In Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY18
|
Mouser Electronics | Zener Diodes Zener, Melf, 18V, 1.3W, 5% RoHS: Compliant | 5732 |
|
$0.0480 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 18V - 1.3W - 5% RoHS: Compliant | 270000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
78436747
|
Verical | Diode Zener Single 17.95V 5% 1300mW 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2404 | Americas - 5000 |
|
$0.0359 / $0.0566 | Buy Now |
DISTI #
78440587
|
Verical | Diode Zener Single 17.95V 5% 1300mW 2-Pin MELF T/R Min Qty: 1330 Package Multiple: 10 | Americas - 2480 |
|
$0.0526 | Buy Now |
DISTI #
ZMY18-DIO
|
TME | Diode: Zener, 1.3W, 18V, 68mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 2480 |
|
$0.0390 / $0.0813 | Buy Now |
DISTI #
25S7436
|
Bürklin Elektronik | Zener diode, 18 V, 1.3 W, DO-213AB, ZMY18 Min Qty: 10 | 3779 |
|
$0.0644 / $0.1439 | Buy Now |
|
Master Electronics | Zener Diode - Melf - 18V - 1.3W - 5% RoHS: Compliant | 270000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
Part Details for ZMY18
ZMY18 CAD Models
ZMY18 Part Data Attributes
|
ZMY18
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY18
Diotec Semiconductor AG
Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for ZMY18
This table gives cross-reference parts and alternative options found for ZMY18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1ZC39ATPA2 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | ZMY18 vs 1ZC39ATPA2 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | ZMY18 vs ZMY33 |
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | ZMY18 vs JANS1N4473 |
1ZC39ATPA3 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | ZMY18 vs 1ZC39ATPA3 |
DZB20C | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, 1083, 2 PIN | SANYO Electric Co Ltd | ZMY18 vs DZB20C |
FM4753W-W | Zener Diode, 36V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ZMY18 vs FM4753W-W |
PTZ8.2 | Zener Diode, 8.2V V(Z), 1W, Silicon, Unidirectional, PMDS, 2 PIN | ROHM Semiconductor | ZMY18 vs PTZ8.2 |
PTZ30A | Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-2 | ROHM Semiconductor | ZMY18 vs PTZ30A |
NTE140A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, | NTE Electronics Inc | ZMY18 vs NTE140A |
SZ1A24L | Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY18 vs SZ1A24L |