Part Details for ZMY180 by Diotec Semiconductor AG
Overview of ZMY180 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZMY180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZMY180TR-ND
|
DigiKey | ZENER MELF 180V 1.3W 5% Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150000 In Stock |
|
$0.0802 | Buy Now |
DISTI #
2721-ZMY180-ND
|
DigiKey | ZENERDIODE,MELF,180V,1.3W,5% Min Qty: 1250 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
150000 In Stock |
|
$0.1019 / $0.2890 | Buy Now |
DISTI #
4878-ZMY180-ND
|
DigiKey | ZENER MELF 180V 1.3W 5% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0598 | Buy Now |
DISTI #
637-ZMY180
|
Mouser Electronics | Zener Diodes Zener, Melf, 180V, 1.3W, 5% RoHS: Compliant | 8742 |
|
$0.0570 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 180V - 1.3W - 5% RoHS: Compliant | 150000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
78436658
|
Verical | Diode Zener Single 180V 5% 1300mW 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 5000 |
|
$0.0525 / $0.0739 | Buy Now |
DISTI #
78440593
|
Verical | Diode Zener Single 180V 5% 1300mW 2-Pin MELF T/R Min Qty: 1300 Package Multiple: 10 | Americas - 1930 |
|
$0.0536 | Buy Now |
DISTI #
ZMY180-DIO
|
TME | Diode: Zener, 1.3W, 180V, 7mA, SMD, reel,tape, MELF plastic, ZMY Min Qty: 10 | 1930 |
|
$0.0421 / $0.0924 | Buy Now |
DISTI #
C1S205800082298
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0431 | Buy Now |
|
Master Electronics | Zener Diode - Melf - 180V - 1.3W - 5% RoHS: Compliant | 150000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
Part Details for ZMY180
ZMY180 CAD Models
ZMY180 Part Data Attributes
|
ZMY180
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY180
Diotec Semiconductor AG
Zener Diode, 180V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |