Part Details for ZMY75-GS08 by Vishay Intertechnologies
Overview of ZMY75-GS08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZMY75-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3905
|
Newark | Zener Diode, single, Two Terminal,75V V(Z),5%,do-213Ab |Vishay ZMY75-GS08 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1230 | Buy Now |
DISTI #
ZMY75-GS08
|
Avnet Americas | Diode Zener Single 75V 6% 1W 2-Pin MELF Glass T/R - Tape and Reel (Alt: ZMY75-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1214 | Buy Now |
DISTI #
78-ZMY75
|
Mouser Electronics | Zener Diodes 75 Volt 1 Watt 10% RoHS: Compliant | 0 |
|
$0.1020 / $0.4100 | Order Now |
|
Bristol Electronics | 19500 |
|
RFQ | ||
|
Quest Components | 15600 |
|
$0.1092 / $0.7280 | Buy Now | |
DISTI #
ZMY75-GS08
|
TTI | Zener Diodes 75 Volt 1 Watt 10% pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0900 / $0.0970 | Buy Now |
DISTI #
ZMY75-GS08
|
Avnet Americas | Diode Zener Single 75V 6% 1W 2-Pin MELF Glass T/R - Tape and Reel (Alt: ZMY75-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1214 | Buy Now |
DISTI #
ZMY75-GS08
|
EBV Elektronik | Diode Zener Single 75V 6% 1W 2-Pin MELF Glass T/R (Alt: ZMY75-GS08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | ZENER DIODE, GLASS MELF, 7"-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 174000 |
|
$0.0990 | Buy Now |
Part Details for ZMY75-GS08
ZMY75-GS08 CAD Models
ZMY75-GS08 Part Data Attributes:
|
ZMY75-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZMY75-GS08
Vishay Intertechnologies
Zener Diode, 74.5V V(Z), 6.04%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 160 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 10 mA |