Part Details for ZN-THS11C-S by OMRON Industrial Automation
Overview of ZN-THS11C-S by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZN-THS11C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZN-THS11C-S-ND
|
DigiKey | SENS HUMID 24V LCD/SDCARD 2.5% Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$869.7500 | Buy Now |
DISTI #
71152469
|
RS | Snsr hd remote 1.5m cbl w/Cert | Omron Automation ZN-THS11C-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$745.9100 | RFQ |
DISTI #
OMIZN-THS11C-S
|
Heilind Electronics | SNSR HD REMOTE 1.5M CBL WCERT ZNTHS11CS | Americas - 0 in Stock |
|
Buy Now |