Part Details for ZP3-Y13BUJ3-06 by SMC Corporation of America
Overview of ZP3-Y13BUJ3-06 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP3-Y13BUJ3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72276960
|
RS | Bellows Pad w/rotating buffer, 13mm dia, ureth rubber, 3mm stroke, 6mm vac | SMC Corporation ZP3-Y13BUJ3-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9000 | RFQ |