Part Details for ZP60.40.30J TM PC by Kradex
Overview of ZP60.40.30J TM PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP60.40.30J TM PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP604030J-PC
|
TME | Enclosure: multipurpose, X: 40mm, Y: 60mm, Z: 30mm, ZP, polycarbonate Min Qty: 1 | 0 |
|
$1.7700 / $2.1800 | RFQ |