Part Details for ZPEKLJ-1220-331SN by Amphenol Corporation
Overview of ZPEKLJ-1220-331SN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ZPEKLJ-1220-331SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEKLJ-1220-331SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 22 Position Socket Contact Cable Mount - Bulk (Alt: ZPEKLJ-1220-331SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZPEKLJ-1220-331SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 22 Position Socket Contact Cable Mount - Bulk (Alt: ZPEKLJ-1220-331SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZPEKLJ-1220-331SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 22 Position Socket Contact Cable Mount - Bulk (Alt: ZPEKLJ-1220-331SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPEKLJ-1220-331SN
ZPEKLJ-1220-331SN CAD Models
ZPEKLJ-1220-331SN Part Data Attributes
|
ZPEKLJ-1220-331SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEKLJ-1220-331SN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 8.375 inch | |
Body Diameter | 2.813 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |