Part Details for ZPEMLJ-1212-310SN by Amphenol Corporation
Overview of ZPEMLJ-1212-310SN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPEMLJ-1212-310SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEMLJ-1212-310SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 7 Position Socket Contact Cable Mount - Bulk (Alt: ZPEMLJ-1212-310SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPEMLJ-1212-310SN
ZPEMLJ-1212-310SN CAD Models
ZPEMLJ-1212-310SN Part Data Attributes:
|
ZPEMLJ-1212-310SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEMLJ-1212-310SN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 12 |