Part Details for ZPF000000000007975 by TE Connectivity
Overview of ZPF000000000007975 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ZPF000000000007975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000007975
|
Avnet Americas | Circular Housing Plug 5 Position Socket Contact Cable Mount - Bulk (Alt: ZPF000000000007975) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3538 / $66.6122 | Buy Now |
DISTI #
571-ZPF007975
|
Mouser Electronics | Circular MIL Spec Connector 98315 SE 71005 SNL RoHS: Compliant | 0 |
|
$68.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 1 Container: Box | 0Box |
|
$60.1500 | Buy Now |
DISTI #
DCHZPF000000000007975
|
Heilind Electronics | 983-15 SE 7-10-05 SN-L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000007975
|
Avnet Americas | Circular Housing Plug 5 Position Socket Contact Cable Mount - Bulk (Alt: ZPF000000000007975) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3538 / $66.6122 | Buy Now |
DISTI #
DCHZPF000000000007975
|
Interstate Connecting Components | 983-15 SE 7-10-05 SN-L | 0 |
|
Buy Now | |
|
Master Electronics | 983-15 SE 7-10-05 SN-L RoHS: Compliant | 0 |
|
$57.6100 / $154.5100 | Buy Now |
Part Details for ZPF000000000007975
ZPF000000000007975 CAD Models
ZPF000000000007975 Part Data Attributes:
|
ZPF000000000007975
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000007975
TE Connectivity
5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-05 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |