Part Details for ZPF000000000018371 by TE Connectivity
Overview of ZPF000000000018371 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPF000000000018371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHZPF000000000018371
|
Heilind Electronics | FDBA 50-20-39 PN-K 090 A838 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHZPF000000000018371
|
Interstate Connecting Components | FDBA 50-20-39 PN-K 090 A838 | 0 |
|
Buy Now |
Part Details for ZPF000000000018371
ZPF000000000018371 CAD Models
ZPF000000000018371 Part Data Attributes
|
ZPF000000000018371
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000018371
TE Connectivity
Circular Connector, 39 Contact(s), Aluminum Alloy, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 115 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |