Part Details for ZPF000000000019771 by TE Connectivity
Overview of ZPF000000000019771 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ZPF000000000019771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000019771
|
Avnet Americas | Conn Circular M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: ZPF000000000019771) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2624 / $67.7056 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 350 Package Multiple: 1 Container: Box | 0Box |
|
$61.1300 | Buy Now |
DISTI #
AMPZPF000000000019771
|
Heilind Electronics | FDBA 56-8-33 PN-K 090 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000019771
|
Avnet Americas | Conn Circular M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: ZPF000000000019771) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2624 / $67.7056 | Buy Now |
DISTI #
AMPZPF000000000019771
|
Interstate Connecting Components | FDBA 56-8-33 PN-K 090 | 0 |
|
Buy Now | |
|
Master Electronics | FDBA 56-8-33 PN-K 090 RoHS: Compliant | 0 |
|
$60.3200 / $176.3600 | Buy Now |
Part Details for ZPF000000000019771
ZPF000000000019771 CAD Models
ZPF000000000019771 Part Data Attributes:
|
ZPF000000000019771
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000019771
TE Connectivity
Circular Connector, 3 Contact(s), Aluminum Alloy, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 08 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |