Part Details for ZPF000000000020872 by TE Connectivity
Overview of ZPF000000000020872 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000020872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000020872
|
Avnet Americas | TSE 20-01 - Bulk (Alt: ZPF000000000020872) Min Qty: 329 Package Multiple: 329 Container: Bulk | 0 |
|
$14.0420 / $16.8980 | Buy Now |
DISTI #
571-Z000000000020872
|
Mouser Electronics | Terminal Junction Modules JUNCTION ASSY RoHS: Compliant | 0 |
|
$15.7300 / $16.2600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 329 Package Multiple: 1 Container: Box | 0Box |
|
$15.2600 | Buy Now |
DISTI #
DCHZPF000000000020872
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSE-20-01
|
TTI | Terminal Junction Modules JUNCTION ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1114 In Stock |
|
$22.3500 / $28.3600 | Buy Now |
DISTI #
ZPF000000000020872
|
Avnet Americas | TSE 20-01 - Bulk (Alt: ZPF000000000020872) Min Qty: 329 Package Multiple: 329 Container: Bulk | 0 |
|
$14.0420 / $16.8980 | Buy Now |
DISTI #
ZPF000000000020872
|
Avnet Americas | TSE 20-01 - Bulk (Alt: ZPF000000000020872) Min Qty: 329 Package Multiple: 329 Container: Bulk | 0 |
|
$14.0420 / $16.8980 | Buy Now |
DISTI #
DCHZPF000000000020872
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Module Assembly , Jiffy Junction RoHS: Compliant | 0 |
|
$15.4600 / $20.9500 | Buy Now |
Part Details for ZPF000000000020872
ZPF000000000020872 CAD Models
ZPF000000000020872 Part Data Attributes
|
ZPF000000000020872
TE Connectivity
Buy Now
|
Compare Parts:
ZPF000000000020872
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |