Part Details for ZPF000000000102763 by TE Connectivity
Overview of ZPF000000000102763 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000102763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000102763
|
Avnet Americas | Backshell Indexable Chimney for DMC-MD Series Connectors 45° Angle Nickel Plated - Bulk (Alt: ZPF000000000102763) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8858 / $20.3202 | Buy Now |
DISTI #
74AH3264
|
Avnet Americas | Backshell Indexable Chimney for DMC-MD Series Connectors 45° Angle Nickel Plated - Bulk (Alt: 74AH3264) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$18.7500 / $19.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$18.3500 | Buy Now |
DISTI #
787-8055-20M
|
TTI | Rectangular MIL Spec Connectors SINGLEMOD 45DEG NI Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$19.5700 | Buy Now |
|
Master Electronics | 787-8055-20M RoHS: Compliant | 0 |
|
$17.7600 / $48.6500 | Buy Now |
Part Details for ZPF000000000102763
ZPF000000000102763 CAD Models
ZPF000000000102763 Part Data Attributes:
|
ZPF000000000102763
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000102763
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Size-Max |