Part Details for ZPF000000000137993 by TE Connectivity
Overview of ZPF000000000137993 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000137993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3937
|
Newark | Rectangular Mil Spec Conn Backshell Straight Tie |Deutsch Te Connectivity ZPF000000000137993 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$49.5600 | Buy Now |
DISTI #
2266-ZPF000000000137993-ND
|
DigiKey | 787-8055-13M Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$47.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$22.9200 | Buy Now |
DISTI #
62999542
|
Verical | Backshell, Nickel Thermoplastic RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 132 |
|
$48.1390 | Buy Now |
DISTI #
61266060
|
Verical | Backshell, Nickel Thermoplastic RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$44.6800 | Buy Now |
DISTI #
787-8055-13M
|
TTI | Rectangular MIL Spec Connectors SINGLEMOD STRT TIE NI Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 87 In Stock |
|
$24.4900 / $29.3700 | Buy Now |
DISTI #
TE Connectivity ZPF000000000137993
|
PEI Genesis | Connector Accessory | 139 |
|
Buy Now | |
|
Master Electronics | 787-8055-13M RoHS: Compliant |
139 In Stock 1406 Factory Stock |
|
$21.1600 / $37.0300 | Buy Now |
Part Details for ZPF000000000137993
ZPF000000000137993 CAD Models
ZPF000000000137993 Part Data Attributes:
|
ZPF000000000137993
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000137993
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Size-Max |