Part Details for ZPF000000000200256 by TE Connectivity
Overview of ZPF000000000200256 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000200256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000200256
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000200256) RoHS: Compliant Min Qty: 547 Package Multiple: 1 Container: Bulk | 50514 Factory Stock |
|
$3.8114 / $4.5866 | Buy Now |
DISTI #
571-ZPF0000000200256
|
Mouser Electronics | Rectangular MIL Spec Connectors 724-0003-24 RoHS: Compliant | 410 |
|
$5.0000 / $8.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 547 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.6500 | Buy Now |
DISTI #
724-0003-24
|
TTI | CONTACT Min Qty: 547 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.3700 / $4.7300 | Buy Now |
DISTI #
ZPF000000000200256
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000200256) RoHS: Compliant Min Qty: 547 Package Multiple: 1 Container: Bulk | 50514 Factory Stock |
|
$3.8114 / $4.5866 | Buy Now |
|
Master Electronics | 724-0003-24 RoHS: Compliant | 50514 Factory Stock |
|
$4.4900 / $9.3900 | Buy Now |
Part Details for ZPF000000000200256
ZPF000000000200256 CAD Models
ZPF000000000200256 Part Data Attributes:
|
ZPF000000000200256
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000200256
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |