Part Details for ZPF000000000202112 by TE Connectivity
Overview of ZPF000000000202112 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPF000000000202112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000202112
|
Avnet Americas | Circular Connector Receptacle 41 Position Pin Contact Flange Mount Crimp - Bulk (Alt: ZPF000000000202112) RoHS: Not Compliant Min Qty: 41 Package Multiple: 41 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$124.3366 / $149.6254 | Buy Now |
DISTI #
571-ZPF202112
|
Mouser Electronics | Circular MIL Spec Connector 983-7A 20-41 PN 395 RoHS: Compliant | 0 |
|
$144.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 41 Package Multiple: 1 | 0 |
|
$136.0900 | Buy Now |
DISTI #
ZPF000000000202112
|
Avnet Americas | Circular Connector Receptacle 41 Position Pin Contact Flange Mount Crimp - Bulk (Alt: ZPF000000000202112) RoHS: Not Compliant Min Qty: 41 Package Multiple: 41 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$124.3366 / $149.6254 | Buy Now |
DISTI #
ZPF000000000202112
|
Avnet Americas | Circular Connector Receptacle 41 Position Pin Contact Flange Mount Crimp - Bulk (Alt: ZPF000000000202112) RoHS: Not Compliant Min Qty: 41 Package Multiple: 41 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$124.3366 / $149.6254 | Buy Now |
|
Master Electronics | 983-7A 20-41 PN 395 RoHS: Compliant | 0 |
|
$130.7000 / $336.3000 | Buy Now |
Part Details for ZPF000000000202112
ZPF000000000202112 CAD Models
ZPF000000000202112 Part Data Attributes
|
ZPF000000000202112
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000202112
TE Connectivity
MIL SERIES CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |