Part Details for ZPF000000000204567 by TE Connectivity
Overview of ZPF000000000204567 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPF000000000204567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000204567
|
Avnet Americas | Connector Rectangular Insert Receptacle 30Position Thermoplastic Through Hole - Bulk (Alt: ZPF000000000204567) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$120.7966 / $145.3654 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks Container: Box | 0Box |
|
$131.2500 | Buy Now |
DISTI #
DCHZPF000000000204567
|
Heilind Electronics | 732-8256-23 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 732-8256-23 RoHS: Compliant | 0 |
|
$119.1300 / $221.8000 | Buy Now |
DISTI #
DCHZPF000000000204567
|
Interstate Connecting Components | 732-8256-23 | 0 |
|
Buy Now | |
DISTI #
ZPF000000000204567
|
Avnet Abacus | Connector Rectangular Insert Receptacle 30Position Thermoplastic Through Hole (Alt: ZPF000000000204567) RoHS: Compliant Min Qty: 56 Package Multiple: 7 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 732-8256-23 RoHS: Compliant | 0 |
|
$119.1300 / $221.8000 | Buy Now |
Part Details for ZPF000000000204567
ZPF000000000204567 CAD Models
ZPF000000000204567 Part Data Attributes
|
ZPF000000000204567
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000204567
TE Connectivity
Rack and Panel Connector, 30 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.15 mm | |
Total Number of Contacts | 30 |