Part Details for ZPLKJ-1212-310PN by Amphenol Corporation
Overview of ZPLKJ-1212-310PN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPLKJ-1212-310PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLKJ-1212-310PN
|
Avnet Americas | Star-Line Series Circular Connector Plug 7 Position Pin Contact Cable Mount - Bulk (Alt: ZPLKJ-1212-310PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-ZPLKJ-1212-310PN
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 0 |
|
$284.4500 | Order Now |
Part Details for ZPLKJ-1212-310PN
ZPLKJ-1212-310PN CAD Models
ZPLKJ-1212-310PN Part Data Attributes:
|
ZPLKJ-1212-310PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPLKJ-1212-310PN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 12 |