Part Details for ZPLT-7C28-42PR by Amphenol Corporation
Overview of ZPLT-7C28-42PR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPLT-7C28-42PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLT-7C28-42PR
|
Avnet Americas | Star-Line Series Circular Connector Plug 6 Position Pin Contact Cable Mount - Bulk (Alt: ZPLT-7C28-42PR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZPLT-7C28-42PR
|
Avnet Americas | Star-Line Series Circular Connector Plug 6 Position Pin Contact Cable Mount - Bulk (Alt: ZPLT-7C28-42PR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPLT-7C28-42PR
ZPLT-7C28-42PR CAD Models
ZPLT-7C28-42PR Part Data Attributes:
|
ZPLT-7C28-42PR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPLT-7C28-42PR
Amphenol Corporation
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Press Fit Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C28 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 |