Part Details for ZS1033U-T by SEMITEC Corporation
Overview of ZS1033U-T by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ZS1033U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-ZS1033U-T
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33V 250W RoHS: Compliant | 195 |
|
$0.3680 / $0.9800 | Buy Now |
Part Details for ZS1033U-T
ZS1033U-T CAD Models
ZS1033U-T Part Data Attributes:
|
ZS1033U-T
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
ZS1033U-T
SEMITEC Corporation
Trans Voltage Suppressor Diode, 1200W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Semitec | |
Breakdown Voltage-Max | 36.3 V | |
Breakdown Voltage-Min | 29.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |