Part Details for ZSC00AC3301AARL by Vishay Intertechnologies
Overview of ZSC00AC3301AARL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSC00AC3301AARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSC00AC3301AARL
|
TME | Capacitor: electrolytic, low ESR, SMD, 33uF, 10VDC, Ø5x5.7mm, ±20% Min Qty: 5000 | 0 |
|
$0.0449 | RFQ |
Part Details for ZSC00AC3301AARL
ZSC00AC3301AARL CAD Models
ZSC00AC3301AARL Part Data Attributes
|
ZSC00AC3301AARL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZSC00AC3301AARL
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.7 mm | |
Leakage Current | 0.0033 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 150 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for ZSC00AC3301AARL
This table gives cross-reference parts and alternative options found for ZSC00AC3301AARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSC00AC3301AARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEJ330M1ATR-0506 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Lelon Electronics Corp | ZSC00AC3301AARL vs VEJ330M1ATR-0506 |
AVEK336M10C12T-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ZSC00AC3301AARL vs AVEK336M10C12T-F |
VZH330M1ATR-0506S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP | Surge Components Inc | ZSC00AC3301AARL vs VZH330M1ATR-0506S |