Part Details for ZSC31014EAB by Renesas Electronics Corporation
Overview of ZSC31014EAB by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ZSC31014EAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSC31014EAB-ND
|
DigiKey | WAFER (UNSAWN) - BOX Min Qty: 8500 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7194 | Buy Now |
DISTI #
ZSC31014EAB
|
Avnet Americas | RBiciLite Digital Output Sensor Signal Conditioner -40 to 125°C Die Unsawn on Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSC31014EAB) RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$1.6891 / $1.9285 | Buy Now |
DISTI #
964-ZSC31014EAB
|
Mouser Electronics | Sensor Interface WAFER (UNSAWN) - BOX RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
Part Details for ZSC31014EAB
ZSC31014EAB CAD Models
ZSC31014EAB Part Data Attributes
|
ZSC31014EAB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSC31014EAB
Renesas Electronics Corporation
Resistive Sensor Signal Conditioner with Digital Output, WAFER0/Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |