Part Details for ZSS-110-08-L-D-1215-LL-10 by Samtec Inc
Overview of ZSS-110-08-L-D-1215-LL-10 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-110-08-L-D-1215-LL-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC8371
|
Newark | Header, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:20Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-110-08-L-D-1215-LL-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$2.6100 / $5.0400 | Buy Now |
DISTI #
612-ZSS-110-08-L-D-1215-LL-10-ND
|
DigiKey | CONN HDR .100" 20POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1900 | Buy Now |
DISTI #
ZSS-110-08-L-D-121
|
Avnet Americas | Conn Elevated Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-110-08-L-D-121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 Factory Stock |
|
$2.5700 / $4.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4500 / $4.0700 | Buy Now | |
DISTI #
ZSS-110-08-L-D-121
|
Avnet Americas | Conn Elevated Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-110-08-L-D-121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 Factory Stock |
|
$2.5700 / $4.0700 | Buy Now |
DISTI #
ZSS-110-08-L-D-121
|
Avnet Americas | Conn Elevated Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-110-08-L-D-121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 Factory Stock |
|
$2.5700 / $4.0700 | Buy Now |
|
Powell Electronics | .100 Shroude Min Qty: 1 | 51 |
|
$2.5700 / $4.0700 | Buy Now |
DISTI #
000000000000174683
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 85 |
|
$2.3500 / $4.0700 | Buy Now |
|
Master Electronics | 0 |
|
$1.4500 / $4.0700 | Buy Now | |
DISTI #
5cd93adbcd7c1c4c3899932a
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 85 |
|
$1.4500 / $4.0700 | Buy Now |
Part Details for ZSS-110-08-L-D-1215-LL-10
ZSS-110-08-L-D-1215-LL-10 CAD Models
ZSS-110-08-L-D-1215-LL-10 Part Data Attributes
|
ZSS-110-08-L-D-1215-LL-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-110-08-L-D-1215-LL-10
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |