Part Details for ZSS-117-09-L-D-1327 by Samtec Inc
Overview of ZSS-117-09-L-D-1327 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-117-09-L-D-1327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-117-09-L-D-132
|
Avnet Americas | .100" Shrouded Elevated Terminal Strip - Bulk (Alt: ZSS-117-09-L-D-132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 Factory Stock |
|
$3.2500 / $5.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7200 / $5.2200 | Buy Now | |
DISTI #
ZSS-117-09-L-D-132
|
Avnet Americas | .100" Shrouded Elevated Terminal Strip - Bulk (Alt: ZSS-117-09-L-D-132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 Factory Stock |
|
$3.2500 / $5.2200 | Buy Now |
DISTI #
000000000006413004
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 82 |
|
$2.9500 / $5.2200 | Buy Now |
|
Master Electronics | 0 |
|
$1.7200 / $5.2200 | Buy Now | |
DISTI #
625f13851ac2f0b92f869ffe
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 82 |
|
$1.7200 / $5.2200 | Buy Now |
Part Details for ZSS-117-09-L-D-1327
ZSS-117-09-L-D-1327 CAD Models
ZSS-117-09-L-D-1327 Part Data Attributes:
|
ZSS-117-09-L-D-1327
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-117-09-L-D-1327
Samtec Inc
Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.365 inch | |
Body Depth | 1.327 inch | |
Body Length | 1.85 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-117-09-L-D-1327
This table gives cross-reference parts and alternative options found for ZSS-117-09-L-D-1327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-117-09-L-D-1327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76745-302-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZSS-117-09-L-D-1327 vs 76745-302-34LF |
76745-5EC-34LF | Board Stacking Connector, | Amphenol FCi | ZSS-117-09-L-D-1327 vs 76745-5EC-34LF |
76745-5DS-34LF | Board Stacking Connector, | Amphenol Communications Solutions | ZSS-117-09-L-D-1327 vs 76745-5DS-34LF |
76745-813-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-117-09-L-D-1327 vs 76745-813-34LF |
76745-5CN-34LF | Board Stacking Connector, | Amphenol Communications Solutions | ZSS-117-09-L-D-1327 vs 76745-5CN-34LF |
76745-188-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-117-09-L-D-1327 vs 76745-188-34LF |
76745-821-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZSS-117-09-L-D-1327 vs 76745-821-34LF |
76745-324-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-117-09-L-D-1327 vs 76745-324-34LF |
76745-558-34LF | Board Stacking Connector, | Amphenol Communications Solutions | ZSS-117-09-L-D-1327 vs 76745-558-34LF |
76745-8CW-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-117-09-L-D-1327 vs 76745-8CW-34LF |