Part Details for ZSS-126-06-G-D-1000 by Samtec Inc
Overview of ZSS-126-06-G-D-1000 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-126-06-G-D-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-126-06-G-D-100
|
Avnet Americas | Conn Board Stacker HDR 52 POS 25.4mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-126-06-G-D-100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $10.0800 | Buy Now |
DISTI #
000000000004032923
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6500 / $10.0800 | Buy Now |