Part Details for ZSSC4151AE2R by Integrated Device Technology Inc
Overview of ZSSC4151AE2R by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSSC4151AE2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 39648 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN24 | 10000 |
|
RFQ |
Part Details for ZSSC4151AE2R
ZSSC4151AE2R CAD Models
ZSSC4151AE2R Part Data Attributes:
|
ZSSC4151AE2R
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSSC4151AE2R
Integrated Device Technology Inc
VFQFPN-24, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24S1 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |