Part Details for ZST-103-01-G-D-515 by Samtec Inc
Overview of ZST-103-01-G-D-515 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZST-103-01-G-D-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6846
|
Newark | .100" Shrouded Elevated Terminal Strip, Cable Mate Rohs Compliant: Yes |Samtec ZST-103-01-G-D-515 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $4.3700 | Buy Now |
DISTI #
612-ZST-103-01-G-D-515-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1700 | Buy Now |
DISTI #
ZST-103-01-G-D-515
|
Avnet Americas | Conn Elevated Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZST-103-01-G-D-515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $3.5900 | Buy Now |
DISTI #
200-ZST10301GD515
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant | 61 |
|
$1.1600 / $3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.2500 | Buy Now |
DISTI #
ZST-103-01-G-D-515
|
Avnet Abacus | Conn Elevated Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole (Alt: ZST-103-01-G-D-515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $3.2500 | Buy Now |
DISTI #
5cd93b04cd7c1c4c3899c326
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $3.5900 | Buy Now |
Part Details for ZST-103-01-G-D-515
ZST-103-01-G-D-515 CAD Models
ZST-103-01-G-D-515 Part Data Attributes
|
ZST-103-01-G-D-515
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-103-01-G-D-515
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for ZST-103-01-G-D-515
This table gives cross-reference parts and alternative options found for ZST-103-01-G-D-515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-103-01-G-D-515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76745-8BRV06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-103-01-G-D-515 vs 76745-8BRV06LF |
MTSW-103-08-G-D-185 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-103-01-G-D-515 vs MTSW-103-08-G-D-185 |
MTSW-103-08-G-D-056 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-103-01-G-D-515 vs MTSW-103-08-G-D-056 |
MTSW-103-11-S-D-740 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-103-01-G-D-515 vs MTSW-103-11-S-D-740 |
60022-006H | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-103-01-G-D-515 vs 60022-006H |
60022-806H | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZST-103-01-G-D-515 vs 60022-806H |
MTSW-103-08-L-D-080 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-103-01-G-D-515 vs MTSW-103-08-L-D-080 |
76745-8EAV06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-103-01-G-D-515 vs 76745-8EAV06LF |
56132-G26-03 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZST-103-01-G-D-515 vs 56132-G26-03 |
76745-162V06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-103-01-G-D-515 vs 76745-162V06LF |