Part Details for ZTL432AFTA by Diodes Incorporated
Overview of ZTL432AFTA by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTL432AFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTL432AFCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4149 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
ZTL432AFTA
|
Avnet Americas | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL432AFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
522-ZTL432AFTA
|
Mouser Electronics | Voltage References 2.5-20V SHUNT REG RoHS: Compliant | 102414 |
|
$0.0670 / $0.4200 | Buy Now |
|
Future Electronics | ZTL432 Series 1 % 2.5 V Adjustable Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0735 / $0.0815 | Buy Now |
|
Future Electronics | ZTL432 Series 1 % 2.5 V Adjustable Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0735 / $0.0815 | Buy Now |
|
Bristol Electronics | 2020 |
|
RFQ | ||
|
Quest Components | 1616 |
|
$0.7000 / $2.0000 | Buy Now | |
DISTI #
ZTL432AFTA
|
TME | IC: voltage reference source, 2.5V, ±1%, SOT23, reel,tape, 100mA Min Qty: 5 | 2409 |
|
$0.0970 / $0.1760 | Buy Now |
DISTI #
ZTL432AFTA
|
Avnet Silica | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R (Alt: ZTL432AFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% SOT23 | 2080 |
|
$0.1095 / $0.1164 | Buy Now |
Part Details for ZTL432AFTA
ZTL432AFTA CAD Models
ZTL432AFTA Part Data Attributes
|
ZTL432AFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTL432AFTA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ADJUSTABLE FROM 2.5V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.424 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for ZTL432AFTA
This table gives cross-reference parts and alternative options found for ZTL432AFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTL432AFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTL432AFTA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZTL432AFTA vs ZTL432AFTA |