Part Details for ZTP-115L1 by Amphenol Thermometrics
Overview of ZTP-115L1 by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTP-115L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1731-ND
|
DigiKey | TO-5 PACKAGE, FOV 55, 6.7MM LEAD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1391 In Stock |
|
$2.6440 / $5.4700 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog 4-Pin RoHS: Compliant |
1000 In Stock |
|
$2.5200 / $3.9600 | Buy Now |
|
Master Electronics | Temp Sensor Analog 4-Pin RoHS: Compliant |
1000 In Stock |
|
$2.5200 / $3.9600 | Buy Now |