Part Details for ZTX853STZ by Diodes Incorporated
Overview of ZTX853STZ by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX853STZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9091
|
Newark | Trans, Npn, 100V, 4A, 200Deg C, 1.58W Rohs Compliant: Yes |Diodes Inc. ZTX853STZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.4710 / $1.0600 | Buy Now |
DISTI #
ZTX853STZDICT-ND
|
DigiKey | TRANS NPN 100V 4A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6000 In Stock |
|
$0.3882 / $1.0300 | Buy Now |
DISTI #
ZTX853STZ
|
Avnet Americas | Trans GP BJT NPN 100V 4A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX853STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3844 / $0.4541 | Buy Now |
DISTI #
522-ZTX853STZ
|
Mouser Electronics | Bipolar Transistors - BJT NPN Big Chip SELine RoHS: Compliant | 1980 |
|
$0.3880 / $1.0200 | Buy Now |
|
Future Electronics | ZTX853 Series NPN 4 A 100 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4000 / $0.4150 | Buy Now |
|
Future Electronics | ZTX853 Series NPN 4 A 100 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4000 / $0.4150 | Buy Now |
DISTI #
ZTX853STZ
|
Avnet Americas | Trans GP BJT NPN 100V 4A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX853STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3844 / $0.4541 | Buy Now |
DISTI #
ZTX853STZ
|
Avnet Silica | Trans GP BJT NPN 100V 4A 3-Pin E-Line Box (Alt: ZTX853STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3943340
|
element14 Asia-Pacific | TRANS, NPN, 100V, 4A, 200DEG C, 1.58W RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2000 |
|
$0.5202 / $1.1231 | Buy Now |
DISTI #
3943340
|
Farnell | TRANS, NPN, 100V, 4A, 200DEG C, 1.58W RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$0.4352 / $1.2141 | Buy Now |
Part Details for ZTX853STZ
ZTX853STZ CAD Models
ZTX853STZ Part Data Attributes:
|
ZTX853STZ
Diodes Incorporated
Buy Now
|
Compare Parts:
ZTX853STZ
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |