Part Details for ZU101222M040B20C6P by Walsin Technology Corporation
Overview of ZU101222M040B20C6P by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZU101222M040B20C6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-ZU101222M040B20C6P-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0192 | Buy Now |
DISTI #
791-ZU101222M4020C6
|
Mouser Electronics | Ceramic Disc Capacitors CAP Z5U 2200 pF 20 % 100V 6.4LS 20LL Bulk RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |