-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.2J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2445
|
Newark | Varistor, Mlv, 33V, 0603, Voltage Rating Vac:11V, Voltage Rating Vdc:14V, Product Range:Zv Series, Clamping Voltage Vc Max:33V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Operating Temperature Min:-55°C Rohs Compliant: Yes |Bourns ZV11K0603300NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0290 | Buy Now |
DISTI #
54AH2446
|
Newark | Varistor, Mlv, 33V, 0603, Voltage Rating Vac:11V, Voltage Rating Vdc:14V, Product Range:Zv Series, Clamping Voltage Vc Max:33V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Operating Temperature Min:-55°C Rohs Compliant: Yes |Bourns ZV11K0603300NIR1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0480 | Buy Now |
DISTI #
118-ZV11K0603300NIR1CT-ND
|
DigiKey | VARISTOR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1765 In Stock |
|
$0.0393 / $0.4000 | Buy Now |
DISTI #
ZV11K0603300NIR1
|
Avnet Americas | Varistor 11V 10% 2-Pin 0603 T/R - Tape and Reel (Alt: ZV11K0603300NIR1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0425 | Buy Now |
DISTI #
54AH2445
|
Avnet Americas | Varistor 11V 10% 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 54AH2445) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.1290 / $0.3850 | Buy Now |
DISTI #
652-ZV11K0603300NIR1
|
Mouser Electronics | Varistors ZV 11V 10% RoHS: Compliant | 42455 |
|
$0.0450 / $0.3500 | Buy Now |
DISTI #
71921729
|
RS | ZV SMD MLV Series, 11V, 0603, 30A, 125C Operating Temperature | Bourns ZV11K0603300NIR1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0520 / $0.0610 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0386 / $0.0476 | Buy Now | |
DISTI #
ZV11K0603300NIR1
|
TTI | Varistors ZV 11V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
ZV11K0603300NIR1
|
Avnet Americas | Varistor 11V 10% 2-Pin 0603 T/R - Tape and Reel (Alt: ZV11K0603300NIR1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZV11K0603300NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV11K0603300NIR1
Bourns Inc
Varistor, 0.2J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.95 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |