Part Details for ZV11K0805121NIR1HT by Bourns Inc
Overview of ZV11K0805121NIR1HT by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZV11K0805121NIR1HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2667
|
Newark | Varistor, Mlv, 33V, 0805, Voltage Rating Vac:11V, Voltage Rating Vdc:14V, Product Range:Zvht Series, Clamping Voltage Vc Max:33V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A, Peak Energy (10/1000Us):0.3J Rohs Compliant: Yes |Bourns ZV11K0805121NIR1HT Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0510 | Buy Now |
DISTI #
54AH2668
|
Newark | Varistor, Mlv, 33V, 0805, Voltage Rating Vac:11V, Voltage Rating Vdc:14V, Product Range:Zvht Series, Clamping Voltage Vc Max:33V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A, Peak Energy (10/1000Us):0.3J Rohs Compliant: Yes |Bourns ZV11K0805121NIR1HT Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0840 | Buy Now |
DISTI #
118-ZV11K0805121NIR1HTCT-ND
|
DigiKey | ZV 11V 10% 0805 NI SN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.0683 / $0.4300 | Buy Now |
DISTI #
ZV11K0805121NIR1HT
|
Avnet Americas | Varistor 11V 10% 2-Pin 0805 T/R - Tape and Reel (Alt: ZV11K0805121NIR1HT) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0660 / $0.0750 | Buy Now |
DISTI #
54AH2667
|
Avnet Americas | Varistor 11V 10% 2-Pin 0805 T/R - Product that comes on tape, but is not reeled (Alt: 54AH2667) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1850 | Buy Now |
DISTI #
V72:2272_24209194
|
Arrow Electronics | Var MLV 11VAC/14VDC 120A 18V 0805 SMD T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2007 Container: Cut Strips | Americas - 154 |
|
$0.1306 | Buy Now |
DISTI #
71921683
|
RS | Varistor, ZV Series, SMD, ZV 11V 10% 0805 NI Sn | Bourns ZV11K0805121NIR1HT RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1020 / $0.1080 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0655 / $0.1373 | Buy Now |
DISTI #
59214471
|
Verical | Var MLV 11VAC/14VDC 120A 18V 0805 SMD T/R RoHS: Compliant Min Qty: 981 Package Multiple: 1 | Americas - 4000 |
|
$0.0723 / $0.0771 | Buy Now |
DISTI #
36456110
|
Verical | Var MLV 11VAC/14VDC 120A 18V 0805 SMD T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 2007 | Americas - 154 |
|
$0.1306 | Buy Now |
Part Details for ZV11K0805121NIR1HT
ZV11K0805121NIR1HT CAD Models
ZV11K0805121NIR1HT Part Data Attributes
|
ZV11K0805121NIR1HT
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV11K0805121NIR1HT
Bourns Inc
Varistor, 14V, 0.3J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |