-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.6J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2455
|
Newark | Varistor, Mlv, 38V, 1206, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Zv Series, Clamping Voltage Vc Max:38V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:200A, Operating Temperature Min:-55°Crohs Compliant: Yes |Bourns ZV14K1206201NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 540 |
|
$0.1530 / $0.3020 | Buy Now |
DISTI #
54AH2456
|
Newark | Varistor, Mlv, 38V, 1206, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Zv Series, Clamping Voltage Vc Max:38V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:200A, Operating Temperature Min:-55°Crohs Compliant: Yes |Bourns ZV14K1206201NIR1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1190 | Buy Now |
DISTI #
118-ZV14K1206201NIR1CT-ND
|
DigiKey | VARISTOR SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27996 In Stock |
|
$0.0887 / $0.4000 | Buy Now |
DISTI #
ZV14K1206201NIR1
|
Avnet Americas | Varistor 14V 10% 2-Pin 1206 T/R - Tape and Reel (Alt: ZV14K1206201NIR1) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0974 | Buy Now |
DISTI #
54AH2455
|
Avnet Americas | Varistor 14V 10% 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 54AH2455) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 540 Partner Stock |
|
$0.1600 | Buy Now |
DISTI #
652-ZV14K1206201NIR1
|
Mouser Electronics | Varistors ZV 14V 10% RoHS: Compliant | 13603 |
|
$0.0880 / $0.2700 | Buy Now |
DISTI #
V72:2272_24209162
|
Arrow Electronics | Var MLV 14VAC/18VDC 200A 22V 1206 SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2007 Container: Cut Strips | Americas - 2950 |
|
$0.0577 / $0.0765 | Buy Now |
DISTI #
71921734
|
RS | ZV SMD MLV Series, 14V, 1206, 200A, 125C Operating Temperature | Bourns ZV14K1206201NIR1 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0876 / $0.1091 | Buy Now | |
DISTI #
36515189
|
Verical | Var MLV 14VAC/18VDC 200A 22V 1206 SMD Automotive AEC-Q200 T/R Min Qty: 78 Package Multiple: 1 Date Code: 2007 | Americas - 2950 |
|
$0.0577 / $0.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZV14K1206201NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV14K1206201NIR1
Bourns Inc
Varistor, 0.6J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |