Datasheets
ZV20K0805121NIR1HT by:

Varistor, 26V, 0.4J, Surface Mount, CHIP

Part Details for ZV20K0805121NIR1HT by Bourns Inc

Overview of ZV20K0805121NIR1HT by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZV20K0805121NIR1HT

Part # Distributor Description Stock Price Buy
DISTI # 54AH2689
Newark Varistor, Mlv, 54V, 0805, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Zvht Series, Clamping Voltage Vc Max:54V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A, Peak Energy (10/1000Us):0.4J Rohs Compliant: Yes |Bourns ZV20K0805121NIR1HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3335
  • 1 $0.0510
  • 25 $0.0510
  • 50 $0.0510
  • 100 $0.0510
  • 250 $0.0510
  • 500 $0.0510
$0.0510 Buy Now
DISTI # 54AH2690
Newark Varistor, Mlv, 54V, 0805, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Zvht Series, Clamping Voltage Vc Max:54V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A, Peak Energy (10/1000Us):0.4J Rohs Compliant: Yes |Bourns ZV20K0805121NIR1HT Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0840
  • 30,000 $0.0790
  • 50,000 $0.0690
$0.0690 / $0.0840 Buy Now
DISTI # 118-ZV20K0805121NIR1HTCT-ND
DigiKey ZV 20V 10% 0805 NI SN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21000
In Stock
  • 1 $0.4300
  • 10 $0.3250
  • 25 $0.2932
  • 100 $0.2026
  • 250 $0.1706
  • 500 $0.1387
  • 1,000 $0.1067
  • 3,500 $0.0960
  • 7,000 $0.0907
  • 10,500 $0.0827
  • 24,500 $0.0773
  • 87,500 $0.0693
$0.0693 / $0.4300 Buy Now
DISTI # ZV20K0805121NIR1HT
Avnet Americas Varistor 20V 10% 2-Pin 0805 T/R - Tape and Reel (Alt: ZV20K0805121NIR1HT) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 21,000 $0.0750
  • 28,000 $0.0734
  • 49,000 $0.0718
  • 105,000 $0.0702
  • 210,000 $0.0686
  • 1,050,000 $0.0671
  • 2,100,000 $0.0660
$0.0660 / $0.0750 Buy Now
DISTI # 54AH2689
Avnet Americas Varistor 20V 10% 2-Pin 0805 T/R - Product that comes on tape, but is not reeled (Alt: 54AH2689) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack 3335 Partner Stock
  • 1 $0.4470
  • 25 $0.2920
  • 50 $0.2400
  • 100 $0.1880
  • 250 $0.1660
$0.1660 / $0.4470 Buy Now
DISTI # 652-ZV20K0805121NIRH
Mouser Electronics Varistors ZV 20V 10% RoHS: Compliant 20078
  • 1 $0.4300
  • 10 $0.2860
  • 100 $0.1710
  • 500 $0.1390
  • 1,000 $0.1070
  • 3,500 $0.0910
  • 7,000 $0.0770
  • 49,000 $0.0690
$0.0690 / $0.4300 Buy Now
DISTI # 71921694
RS ZV HT SMD MLV Series, 20V, 0805, 120A, 150C High Temperature | Bourns ZV20K0805121NIR1HT RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 21,000 $0.1080
  • 210,000 $0.1020
$0.1020 / $0.1080 RFQ
Onlinecomponents.com   0
  • 5,250 $0.1373
  • 10,500 $0.0845
  • 15,750 $0.0669
  • 21,000 $0.0655
$0.0655 / $0.1373 Buy Now
DISTI # ZV20K0805121NIR1HT
TTI Varistors ZV 20V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3500 Container: Reel Americas - 0
  • 21,000 $0.0730
  • 49,000 $0.0680
$0.0680 / $0.0730 Buy Now
Ameya Holding Limited   Min Qty: 875 3075
  • 875 $0.3480
  • 1,750 $0.3405
$0.3405 / $0.3480 Buy Now
Master Electronics   0
  • 5,250 $0.1373
  • 10,500 $0.0845
  • 15,750 $0.0669
  • 21,000 $0.0655
$0.0655 / $0.1373 Buy Now

Part Details for ZV20K0805121NIR1HT

ZV20K0805121NIR1HT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZV20K0805121NIR1HT Part Data Attributes:

ZV20K0805121NIR1HT Bourns Inc
Buy Now Datasheet
Compare Parts:
ZV20K0805121NIR1HT Bourns Inc Varistor, 26V, 0.4J, Surface Mount, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Bourns
Circuit RMS Voltage-Max 20 V
Energy Absorbing Capacity-Max 0.4 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 1.05 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.005 W
Resistor Type VARISTOR
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 26 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZV20K0805121NIR1HT by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZV20K0805121NIR1HT by Bourns Inc

  • Please alert me when ZV20K0805121NIR1HT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZV20K0805121NIR1HT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZV20K0805121NIR1HT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZV20K0805121NIR1HT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZV20K0805121NIR1HT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZV20K0805121NIR1HT by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: